
009176002894906 | |
---|---|
DigiKey Part Number | 478-009176002894906TR-ND - Tape & Reel (TR) 478-009176002894906CT-ND - Cut Tape (CT) 478-009176002894906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002894906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 30 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.50800 | $45.08 |
100 | $3.82800 | $382.80 |
500 | $3.41676 | $1,708.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $3.19659 | $5,434.20 |
3,400 | $3.04401 | $10,349.63 |
5,100 | $2.95818 | $15,086.72 |
8,500 | $2.85351 | $24,254.83 |
11,900 | $2.78661 | $33,160.66 |
17,000 | $2.71742 | $46,196.14 |