
009176002873906 | |
---|---|
DigiKey Part Number | 478-009176002873906TR-ND - Tape & Reel (TR) 478-009176002873906CT-ND - Cut Tape (CT) 478-009176002873906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002873906 |
Description | CONN WIRE IDC 2POS 26AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 26 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176002873906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $4.51900 | $45.19 |
25 | $4.23440 | $105.86 |
50 | $4.03040 | $201.52 |
100 | $3.83780 | $383.78 |
250 | $3.59740 | $899.35 |
500 | $3.42550 | $1,712.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $3.12574 | $5,313.76 |
3,400 | $2.97652 | $10,120.17 |
5,100 | $2.89260 | $14,752.26 |
8,500 | $2.79023 | $23,716.96 |
11,900 | $2.72482 | $32,425.36 |
17,000 | $2.65717 | $45,171.89 |