009176002001806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176002011806

DigiKey Part Number
478-009176002011806TR-ND - Tape & Reel (TR)
478-009176002011806CT-ND - Cut Tape (CT)
478-009176002011806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176002011806
Description
2 POSITION 20 AWG STANDARD IDC C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
2
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Wire Gauge
20 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
10A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,273
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.26000$6.26
10$5.33400$53.34
25$4.99840$124.96
50$4.75800$237.90
100$4.53090$453.09
250$4.24640$1,061.60
500$4.04356$2,021.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.92749$3,927.49
2,000$3.74001$7,480.02
3,000$3.63454$10,903.62
5,000$3.50589$17,529.45
7,000$3.42370$23,965.90
10,000$3.33868$33,386.80
25,000$3.12986$78,246.50
Manufacturers Standard Package