
009176001884906 | |
|---|---|
DigiKey Part Number | 478-12435-2-ND - Tape & Reel (TR) 478-12435-1-ND - Cut Tape (CT) 478-12435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001884906 |
Description | CONN WIRE IDC 1POS 28AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176001884906 Models |
Category | Mounting Type Surface Mount |
Manufacturer KYOCERA AVX | Cable Termination IDC |
Series | Wire Gauge 28 AWG, Stranded or Solid |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Feed Through |
Part Status Active | Contact Finish Tin |
Connector Type Individual Wires | Color White |
Number of Positions 1 | Number of Positions Loaded All |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.68300 | $36.83 |
| 25 | $3.45640 | $86.41 |
| 50 | $3.29020 | $164.51 |
| 100 | $3.13240 | $313.24 |
| 250 | $2.93572 | $733.93 |
| 500 | $2.79564 | $1,397.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $2.56414 | $4,359.04 |
| 3,400 | $2.44171 | $8,301.81 |
| 5,100 | $2.37284 | $12,101.48 |
| 8,500 | $2.28888 | $19,455.48 |
| 11,900 | $2.23520 | $26,598.88 |
| 17,000 | $2.17969 | $37,054.73 |




