
009176001873906 | |
|---|---|
DigiKey Part Number | 478-009176001873906TR-ND - Tape & Reel (TR) 478-009176001873906CT-ND - Cut Tape (CT) 478-009176001873906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001873906 |
Description | CONN WIRE IDC 1POS 26AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 26 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176001873906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.52700 | $35.27 |
| 25 | $3.30520 | $82.63 |
| 50 | $3.14560 | $157.28 |
| 100 | $2.99510 | $299.51 |
| 250 | $2.80716 | $701.79 |
| 500 | $2.67314 | $1,336.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $2.56414 | $4,359.04 |
| 3,400 | $2.44171 | $8,301.81 |
| 5,100 | $2.37284 | $12,101.48 |
| 8,500 | $2.28888 | $19,455.48 |
| 11,900 | $2.23520 | $26,598.88 |
| 17,000 | $2.17969 | $37,054.73 |





