9176 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9176 Series
Series 917X Standard IDC with Hand Insertion Tool
Series 917X Standard IDC with Mass Insertion Tool

009176001732106

DigiKey Part Number
478-7789-2-ND - Tape & Reel (TR)
478-7789-1-ND - Cut Tape (CT)
478-7789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176001732106
Description
CONN WIRE IDC 1POS 24AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Individual Wires Connector White IDC 24 AWG, Stranded Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
1
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
24 AWG, Stranded
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.49806$7,494.18