



009176001722106 | |
---|---|
DigiKey Part Number | 478-7788-2-ND - Tape & Reel (TR) 478-7788-1-ND - Cut Tape (CT) 478-7788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001722106 |
Description | CONN WIRE IDC 1POS 22AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 22 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.49806 | $7,494.18 |