
009176001600906 | |
---|---|
DigiKey Part Number | 478-9600-2-ND - Tape & Reel (TR) 478-9600-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009176001600906 |
Description | CONN SSL IDC CONTACT 18AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 9A | |
Mating Cycles | 3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.05400 | $30.54 |
100 | $2.59310 | $259.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.36044 | $1,180.22 |
1,000 | $2.24758 | $2,247.58 |
1,500 | $2.18417 | $3,276.26 |
2,500 | $2.10683 | $5,267.07 |
3,500 | $2.05737 | $7,200.80 |
5,000 | $2.00624 | $10,031.20 |
12,500 | $1.88067 | $23,508.38 |
25,000 | $1.79097 | $44,774.25 |