



009176001032106 | |
---|---|
DigiKey Part Number | 478-6080-2-ND - Tape & Reel (TR) 478-6080-1-ND - Cut Tape (CT) 478-6080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001032106 |
Description | CONN SSL IDC CONTACT 24AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176001032106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 24 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.60600 | $46.06 |
100 | $3.91170 | $391.17 |
500 | $3.49132 | $1,745.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.27192 | $3,271.92 |
2,000 | $3.11571 | $6,231.42 |
3,000 | $3.02781 | $9,083.43 |
5,000 | $2.92065 | $14,603.25 |
7,000 | $2.85215 | $19,965.05 |
10,000 | $2.78132 | $27,813.20 |
25,000 | $2.60735 | $65,183.75 |