
009159006761916 | |
---|---|
DigiKey Part Number | 478-009159006761916-ND |
Manufacturer | |
Manufacturer Product Number | 009159006761916 |
Description | 6 POS CARD EDGE CONNECTOR DOUBLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Adapter, Bridge | |
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $8.00600 | $80.06 |
25 | $7.50160 | $187.54 |
50 | $7.14360 | $357.18 |
100 | $6.80200 | $680.20 |
250 | $6.37568 | $1,593.92 |
500 | $6.07138 | $3,035.69 |
1,000 | $5.78145 | $5,781.45 |
3,000 | $5.35026 | $16,050.78 |