
009155005851006 | |
---|---|
DigiKey Part Number | 478-009155005851006-ND |
Manufacturer | |
Manufacturer Product Number | 009155005851006 |
Description | 5 POS RIGHT ANGLE BATTERY CONNEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $6.99700 | $69.97 |
25 | $6.55600 | $163.90 |
50 | $6.24160 | $312.08 |
100 | $5.94350 | $594.35 |
250 | $5.57108 | $1,392.77 |
500 | $5.30504 | $2,652.52 |
1,000 | $5.05173 | $5,051.73 |
3,000 | $4.67493 | $14,024.79 |