
009155002201006 | |
|---|---|
DigiKey Part Number | 478-4682-2-ND - Tape & Reel (TR) 478-4682-1-ND - Cut Tape (CT) 478-4682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002201006 |
Description | CONN SPRING BATTERY 2POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155002201006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.58000 | $75.80 |
| 25 | $7.10680 | $177.67 |
| 50 | $6.76620 | $338.31 |
| 100 | $6.44320 | $644.32 |
| 250 | $6.03952 | $1,509.88 |
| 500 | $5.75094 | $2,875.47 |
| 1,000 | $5.47634 | $5,476.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.21494 | $10,429.88 |
| 4,000 | $4.96612 | $19,864.48 |
| 6,000 | $4.82614 | $28,956.84 |
| 10,000 | $4.65546 | $46,554.60 |
| 14,000 | $4.54633 | $63,648.62 |











