
008283066100002+ | |
|---|---|
DigiKey Part Number | 478-008283066100002+-ND |
Manufacturer | |
Manufacturer Product Number | 008283066100002+ |
Description | WIRE TO BOARD |
Customer Reference | |
Detailed Description | Connector Header 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Shrouded - 3 Wall |
Series | Fastening Type Detent Lock |
Packaging Bag | Contact Shape Circular |
Part Status Obsolete | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Insulation Color Red |
Pitch - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Base Product Number |
Number of Positions Loaded All |

