
605090302108005 | |
---|---|
DigiKey Part Number | 478-605090302108005-ND |
Manufacturer | |
Manufacturer Product Number | 605090302108005 |
Description | CONN PLUG HSG 2POS 9.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.354" (9.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -20°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |