
006208528410006+ | |
---|---|
DigiKey Part Number | 478-006208528410006+TR-ND - Tape & Reel (TR) 478-006208528410006+CT-ND - Cut Tape (CT) 478-006208528410006+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 006208528410006+ |
Description | CONN FFC FPC VERT 28POS 1MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
10 | $15.91300 | $159.13 |
25 | $14.91440 | $372.86 |
50 | $14.20340 | $710.17 |
100 | $13.52430 | $1,352.43 |
250 | $12.67680 | $3,169.20 |
500 | $12.07164 | $6,035.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.72547 | $11,725.47 |
2,000 | $11.16614 | $22,332.28 |
3,000 | $10.85144 | $32,554.32 |
5,000 | $10.46768 | $52,338.40 |
7,000 | $10.22241 | $71,556.87 |