Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP64X-5000S

DigiKey Part Number
2092-MP64X-5000S-ND
Manufacturer
Manufacturer Product Number
MP64X-5000S
Description
MOD PLUG 6P4C-SOLID WIRE/FLAT 50
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC
Datasheet
 Datasheet
EDA/CAD Models
MP64X-5000S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Solid Wires
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
-
Color
-
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
3,000$1.88333$5,649.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.