



387005698 | |
|---|---|
DigiKey Part Number | 1487-387005698-ND |
Manufacturer | |
Manufacturer Product Number | 387005698 |
Description | PCX8,152,F2,1773,TA,RT,W6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 88.8W @ 27°C 8.6 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 76.70mm L x 16.80mm W | |
Qmax @ Th | 88.8W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 2.55mm | |
Number of Stages | 1 | |
Current - Max | 8.6 A | |
Voltage - Max | 17.8 V | |
Resistance | 1.94 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $519.93000 | $519.93 |
| 5 | $488.47200 | $2,442.36 |
| 12 | $472.16750 | $5,666.01 |
| 36 | $452.48389 | $16,289.42 |
| 60 | $443.61433 | $26,616.86 |
| 108 | $433.62398 | $46,831.39 |


