



KUSBX-AS2N-W30 | |
---|---|
DigiKey Part Number | 2092-KUSBX-AS2N-W30-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-AS2N-W30 |
Description | USB STACKED A-TYPE RECEP WHT INS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-AS2N-W30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.32000 | $14.32 |
10 | $12.19200 | $121.92 |
25 | $11.42600 | $285.65 |
80 | $10.52563 | $842.05 |
160 | $10.02244 | $1,603.59 |
320 | $9.54397 | $3,054.07 |
560 | $9.17441 | $5,137.67 |
1,040 | $8.78228 | $9,133.57 |
2,560 | $8.24171 | $21,098.78 |