KUSBVX-SMTx-CS-B30TRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBVX-SMT3-CS-B30TRC

DigiKey Part Number
2092-KUSBVX-SMT3-CS-B30TR-ND - Tape & Reel (TR)
2092-KUSBVX-SMT3-CS-B30CT-ND - Cut Tape (CT)
2092-KUSBVX-SMT3-CS-B30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KUSBVX-SMT3-CS-B30TRC
Description
CONN RCPT USB3.1 TYPEC 4POS DUAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBVX-SMT3-CS-B30TRC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,058
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.61000$24.61
10$20.94200$209.42
25$19.62520$490.63
50$18.68820$934.41
100$17.79510$1,779.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$16.46730$4,940.19
600$15.68142$9,408.85
900$15.23936$13,715.42
1,500$14.70027$22,050.40
2,100$14.35559$30,146.74
3,000$13.99923$41,997.69
Manufacturers Standard Package