New Product
KUSBV67X-TH-CS-6-BTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBV67X-TH-CS-6-BTR

DigiKey Part Number
2092-KUSBV67X-TH-CS-6-BTR-ND - Tape & Reel (TR)
2092-KUSBV67X-TH-CS-6-BTRCT-ND - Cut Tape (CT)
2092-KUSBV67X-TH-CS-6-BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KUSBV67X-TH-CS-6-BTR
Description
CONN RECEPT USB TYPE C 6-PIN VER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Pick and Place Cap
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
28V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.59000$12.59
10$10.67700$106.77
25$10.00360$250.09
50$9.52600$476.30
100$9.07000$907.00
250$8.50168$2,125.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.09568$4,047.84
1,000$7.70927$7,709.27
1,500$7.49189$11,237.83
2,500$7.22678$18,066.95
3,500$7.05736$24,700.76
5,000$6.88213$34,410.65
12,500$6.45173$80,646.62
Manufacturers Standard Package