KUSBEXHT-ASFS1N-B-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBEXHT-ASFS1N-B-RO

DigiKey Part Number
2092-KUSBEXHT-ASFS1N-B-RO-ND
Manufacturer
Manufacturer Product Number
KUSBEXHT-ASFS1N-B-RO
Description
USB TYPE-A RECEPT HIGH TEMP REVE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBEXHT-ASFS1N-B-RO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal, Reverse Mount
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC/DC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,265
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$4.77000$4.77
10$4.05000$40.50
30$3.75100$112.53
60$3.57000$214.20
120$3.39983$407.98
270$3.21019$866.75
510$3.06908$1,565.23
1,020$2.92244$2,980.89
2,520$2.74171$6,909.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.