



KUSBEX-ASFS2N-B-1 | |
---|---|
DigiKey Part Number | 2092-KUSBEX-ASFS2N-B-1-ND |
Manufacturer | |
Manufacturer Product Number | KUSBEX-ASFS2N-B-1 |
Description | USB STACKED A-TYPE RECEPTACLE BL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBEX-ASFS2N-B-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $8.19100 | $81.91 |
25 | $7.67560 | $191.89 |
55 | $7.25909 | $399.25 |
110 | $6.91191 | $760.31 |
275 | $6.47844 | $1,781.57 |
550 | $6.16905 | $3,392.98 |
1,045 | $5.89585 | $6,161.16 |
2,530 | $5.53932 | $14,014.48 |