KMMX-BSMT35S-BTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $3.09732
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 2,953
Unit Price: $8.40000
Datasheet
KMMX-BSMT35S-BTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMMX-BSMT35S-BTR

DigiKey Part Number
2092-KMMX-BSMT35S-BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMMX-BSMT35S-BTR
Description
MICRO USB TYPE B, SMT, 5 PIN, SH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KMMX-BSMT35S-BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,300$3.41628$21,522.56