Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KMBVXHT-TH2-B | |
|---|---|
DigiKey Part Number | 2092-KMBVXHT-TH2-B-ND |
Manufacturer | |
Manufacturer Product Number | KMBVXHT-TH2-B |
Description | MINI USB TYPE B HT VERTICAL THRU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Kycon, Inc. | Number of Ports 1 |
Series | Current Rating (Amps) 1A |
Packaging Tray | Voltage - Rated 30VAC/DC |
Part Status Active | Mating Cycles 5000 |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1040040501 | Molex | 1,023 | 900-1040040501-ND | $49.25000 | Parametric Equivalent |
| 1040040505 | Molex | 882 | 900-1040040505-ND | $39.79000 | Parametric Equivalent |
| 202D-FBN0-R | ATTEND Technology | 591 | 4827-202D-FBN0-R-ND | $13.81000 | Parametric Equivalent |
| 5000750517 | Molex | 8,877 | WM17120-ND | $52.29000 | Parametric Equivalent |
| 5000751517 | Molex | 7,234 | WM2072-ND | $43.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.29189 | $32,918.90 |











