Parametric Equivalent

KMBVX-TH-5S-B30 | |
|---|---|
DigiKey Part Number | 2092-KMBVX-TH-5S-B30-ND |
Manufacturer | |
Manufacturer Product Number | KMBVX-TH-5S-B30 |
Description | MINI USB B VERT. 5P, BLK, 30U, R |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KMBVX-TH-5S-B30 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Kycon, Inc. | Number of Ports 1 |
Series | Current Rating (Amps) 1A |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Obsolete | Mating Cycles 5000 |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSB-B5-S-VT-02 | Adam Tech | 10,138 | 2057-MUSB-B5-S-VT-02-ND | $5.10000 | Parametric Equivalent |


