
KLPX-0848A-2-B-G | |
---|---|
DigiKey Part Number | 2092-KLPX-0848A-2-B-G-ND |
Manufacturer | |
Manufacturer Product Number | KLPX-0848A-2-B-G |
Description | CONN RCA PHONO JACK R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 80°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $7.34900 | $73.49 |
25 | $6.88720 | $172.18 |
50 | $6.55900 | $327.95 |
100 | $6.24450 | $624.45 |
250 | $5.85344 | $1,463.36 |
500 | $5.57380 | $2,786.90 |
1,000 | $5.30759 | $5,307.59 |
2,500 | $4.97537 | $12,438.42 |