KLP42X-60-W/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $7.52591
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $7.52591
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $7.52591
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 15
Unit Price: $15.37000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $7.52591
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $7.52591
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $7.52591
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1,171
Unit Price: $17.59000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 3,242
Unit Price: $17.59000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 6,509
Unit Price: $16.28000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1,040
Unit Price: $17.59000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 106
Unit Price: $29.93000
Datasheet
Image for KLP42X-60-W/B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLP42X-60-W/B

DigiKey Part Number
2092-KLP42X-60-W/B-ND
Manufacturer
Manufacturer Product Number
KLP42X-60-W/B
Description
STK RCA JACK 2X1 WHT OVR WHITE O
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
KLP42X-60-W/B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.132" (3.35mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts
2 Sets of 2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Lock
Insulation Color
Black, White
Operating Temperature
-20°C ~ 60°C
Voltage - Rated
16VDC
Current Rating (Amps)
300 mA
Mating Length/Depth
-
Contact Material - Plating
Nickel, Tin
Body Material
Brass
Body Color
Silver, Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,040$7.52591$7,826.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.