KF88X-CC-37S-BR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 594
Unit Price: $61.17000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $64.36398
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 817
Unit Price: $101.90000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $121.40990
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $61.90104
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $106.89696
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $109.34999
Datasheet
KF88X-CC-37S-BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF88X-CC-37S-BR

DigiKey Part Number
2092-KF88X-CC-37S-BR-ND
Manufacturer
Manufacturer Product Number
KF88X-CC-37S-BR
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
KF88X-CC-37S-BR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
Board Lock
Voltage Rating
30V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
3,456$156.90195$542,253.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.