KF85X-BD-25P-BR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 2,232
Unit Price: $44.01000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $46.01779
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $47.57700
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $61.09567
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 40
Unit Price: $166.77000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $52.27328
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF85X-BD-25P-BR

DigiKey Part Number
2092-KF85X-BD-25P-BR-ND
Manufacturer
Manufacturer Product Number
KF85X-BD-25P-BR
Description
CONN D-SUB PLUG 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
KF85X-BD-25P-BR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
30V
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 26/9/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,050$34.49090$36,215.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.