
KDMIX-NS2-NS-B15TR-2.1 | |
---|---|
DigiKey Part Number | 2092-KDMIX-NS2-NS-B15TR-2.1TR-ND - Tape & Reel (TR) 2092-KDMIX-NS2-NS-B15TR-2.1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KDMIX-NS2-NS-B15TR-2.1 |
Description | CONN HDMI RECEPT SMT RA HI-TEMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KDMIX-NS2-NS-B15TR-2.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.70000 | $17.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $9.41048 | $11,292.58 |