K66X-A26P-N30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 959
Unit Price: $259.69000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $179.66880
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
K66X-A26P-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K66X-A26P-N30

DigiKey Part Number
2092-K66X-A26P-N30-ND
Manufacturer
Manufacturer Product Number
K66X-A26P-N30
Description
CONN D-SUB HD PLG 26POS R/A SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
K66X-A26P-N30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents
Voltage Rating
29VAC
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,050$60.02937$63,030.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.