
GWLX-N-88-G/R-50 | |
---|---|
DigiKey Part Number | 2092-GWLX-N-88-G/R-50-ND |
Manufacturer | |
Manufacturer Product Number | GWLX-N-88-G/R-50 |
Description | 8P8C MOD JACK, UNSHIELD, W/GREEN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GWLX-N-88-G/R-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Red | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.64895 | $11,648.95 |