GSGX-NS7-588-36850 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $37.73263
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $47.83360
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $37.73263
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $47.83360
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $37.73263
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSGX-NS7-588-36850

DigiKey Part Number
2092-GSGX-NS7-588-36850-ND
Manufacturer
Manufacturer Product Number
GSGX-NS7-588-36850
Description
G/JK 5PRT RT<8P8C SHLD LG TP&SD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
EDA/CAD Models
GSGX-NS7-588-36850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
5
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
400$47.05930$18,823.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.