
GSGX-NS-4-88-45750 | |
---|---|
DigiKey Part Number | 2092-GSGX-NS-4-88-45750-ND |
Manufacturer | |
Manufacturer Product Number | GSGX-NS-4-88-45750 |
Description | GANGJACK 4PORT RT< 8P8C 4.57 SHI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | GSGX-NS-4-88-45750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.53000 | $48.53 |
10 | $41.26000 | $412.60 |
25 | $38.67720 | $966.93 |
60 | $36.35833 | $2,181.50 |
120 | $34.62167 | $4,154.60 |
300 | $32.45453 | $9,736.36 |
540 | $31.13672 | $16,813.83 |
1,020 | $29.77172 | $30,367.15 |
2,520 | $27.93343 | $70,392.24 |