


GMX-SMT2-S2-1010TR | |
---|---|
DigiKey Part Number | 2092-GMX-SMT2-S2-1010TR-ND - Tape & Reel (TR) 2092-GMX-SMT2-S2-1010CT-ND - Cut Tape (CT) 2092-GMX-SMT2-S2-1010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-S2-1010TR |
Description | FL/SMT M/JK L/PRF RT< 10P10C SHL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-S2-1010TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.50000 | $22.50 |
10 | $19.11500 | $191.15 |
25 | $17.91320 | $447.83 |
50 | $17.05760 | $852.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
130 | $15.94446 | $2,072.78 |
260 | $15.18308 | $3,947.60 |
390 | $14.75474 | $5,754.35 |
650 | $14.23245 | $9,251.09 |
910 | $13.89869 | $12,647.81 |
1,300 | $13.55345 | $17,619.49 |
3,250 | $12.70568 | $41,293.46 |
6,500 | $12.09998 | $78,649.87 |