cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMX-SMT2-S2-1010

DigiKey Part Number
2092-GMX-SMT2-S2-1010-ND
Manufacturer
Manufacturer Product Number
GMX-SMT2-S2-1010
Description
FL/SMT M/JK L/PRF RT<10P10C SHLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
GMX-SMT2-S2-1010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
10p10c (RJ50)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
360$16.27467$5,858.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.