



GMX-SMT2-S-1010 | |
---|---|
DigiKey Part Number | 2092-GMX-SMT2-S-1010-ND |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-S-1010 |
Description | FL/SMT M/DJK L/PROF RT<10P10C SH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-S-1010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.28000 | $24.28 |
10 | $20.64600 | $206.46 |
25 | $19.35520 | $483.88 |
50 | $18.42820 | $921.41 |
120 | $17.32425 | $2,078.91 |
360 | $16.03158 | $5,771.37 |
600 | $15.46408 | $9,278.45 |
1,080 | $14.83612 | $16,023.01 |
2,520 | $13.97581 | $35,219.04 |