


1IC1100A00A67 | |
---|---|
DigiKey Part Number | 5152-1IC1100A00A67-ND |
Manufacturer | |
Manufacturer Product Number | 1IC1100A00A67 |
Description | ERSA I-CON 1 /115V |
Customer Reference | |
Detailed Description | Soldering 80W 1 115V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 80W | |
Voltage - Input | 115V | |
Plug Type | - | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Holder, Iron, Tip, Power Cord | |
Base Unit | 1IC1100A00A67 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | 0102CDLF16 | |
Workstand | 0A52 | |
Temperature Range | 302°F ~ 842°F (150°C ~ 450°C) | |
Features | - | |
Tip Cleaner | Sponge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,103.41000 | $4,103.41 |