1330KDA068
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330KDA068

DigiKey Part Number
5152-1330KDA068-ND
Manufacturer
Manufacturer Product Number
1330KDA068
Description
ERSA 30 S /115 30
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Iron 30W 115V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kurtz Ersa
Series
-
Packaging
Bag
Part Status
Active
Type
Iron
Tip Temperature
716°F (380°C)
Tip Type
0032KD, ERSADUR
Workstand
Not Included
Tip Diameter
-
Power (Watts)
30W
Features
-
Voltage - Input
115V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$519.59000$519.59
5$502.26600$2,511.33
10$484.95000$4,849.50
25$450.31440$11,257.86
Manufacturers Standard Package