
0142CDLF16/SB | |
|---|---|
DigiKey Part Number | 5152-0142CDLF16/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0142CDLF16/SB |
Description | SOLDERING TIP ERSADUR, 1.6 MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.024" (0.60mm) | |
Width | 0.063" (1.60mm) | |
Length | 0.315" (8.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.08000 | $153.08 |
| 5 | $138.89400 | $694.47 |
| 10 | $133.20500 | $1,332.05 |
| 25 | $126.04560 | $3,151.14 |
| 50 | $120.88400 | $6,044.20 |
| 100 | $115.93380 | $11,593.38 |
| 500 | $105.20806 | $52,604.03 |



