
A52.A25JHB.008F4 | |
---|---|
DigiKey Part Number | 1582-A52.A25JHB.008F4-ND |
Manufacturer | |
Manufacturer Product Number | A52.A25JHB.008F4 |
Description | SSD 240GB M.2 2280 TLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 550mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.88mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,509.53000 | $2,509.53 |
10 | $2,308.12900 | $23,081.29 |
25 | $2,230.85640 | $55,771.41 |