



PR100090 | |
---|---|
DigiKey Part Number | 2178-PR100090-ND |
Manufacturer | |
Manufacturer Product Number | PR100090 |
Description | MODBUS RTU |
Customer Reference | |
Detailed Description | DeviceNet™, EtherNet/IP™, EtherCAT® Gateway Ethernet, RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kunbus GmbH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | DeviceNet™, EtherNet/IP™, EtherCAT® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, RS-422, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |