




PR100088 | |
---|---|
DigiKey Part Number | 2178-PR100088-ND |
Manufacturer | |
Manufacturer Product Number | PR100088 |
Description | MODBUS TCP |
Customer Reference | |
Detailed Description | DeviceNet™, EtherNet/IP™, EtherCAT® Gateway Ethernet, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kunbus GmbH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | DeviceNet™, EtherNet/IP™, EtherCAT® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |