Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR100070

DigiKey Part Number
2178-PR100070-ND
Manufacturer
Manufacturer Product Number
PR100070
Description
CANOPEN
Customer Reference
Detailed Description
CANopen, CC-Link, DeviceNet, EtherCAT, EtherNet/IP, Modbus RTU, Modbus TCP, POWERLINK, PROFIBUS, PROFINET, Sercos III Gateway
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kunbus GmbH
Series
-
Packaging
Retail Package
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
CANopen, CC-Link, DeviceNet, EtherCAT, EtherNet/IP, Modbus RTU, Modbus TCP, POWERLINK, PROFIBUS, PROFINET, Sercos III
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.