PR100068
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PR100068
2178-PR100068-ND
2178-PR100068-ND

PR100068

DigiKey Part Number
2178-PR100068-ND
Manufacturer
Manufacturer Product Number
PR100068
Description
SERIAL
Customer Reference
Detailed Description
DeviceNet™, EtherNet/IP™, EtherCAT® Gateway Ethernet, RS-232, RS-422, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kunbus GmbH
Series
-
Packaging
Retail Package
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
DeviceNet™, EtherNet/IP™, EtherCAT®
Frequency
-
Applications
General Purpose
Interface
Ethernet, RS-232, RS-422, RS-485
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.