
KSM-2899-REV- | |
---|---|
DigiKey Part Number | 229-KSM-2899-REV--ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | KSM-2899-REV- |
Description | COAX CBL SMA TO H.FL 6" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to H.FL 1.78mm OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KSM Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to H.FL | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | H.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 1.78mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Slate | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $415.81000 | $415.81 |
10 | $353.44200 | $3,534.42 |
25 | $331.32680 | $8,283.17 |
50 | $315.52400 | $15,776.20 |
100 | $300.48150 | $30,048.15 |
250 | $283.99812 | $70,999.53 |