
KTM-3MN3A2 | |
|---|---|
DigiKey Part Number | 5055-KTM-3MN3A2-ND |
Manufacturer | |
Manufacturer Product Number | KTM-3MN3A2 |
Description | RELAY TIME DELAY 200~230VAC(50/6 |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 4PDT (4 Form C) 3 Sec ~ 30 Min Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 3 Sec ~ 30 Min | |
Contact Rating @ Voltage | 3A @ 220VAC/30VDC | |
Voltage - Supply | 200 ~ 230VAC | |
Termination Style | Plug In, 14 Pin | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |

