Programmable (Multi-Function) Time Delay Relay 4PDT (4 Form C) Delay 3A @ 220VAC/30VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTM-3MN1A2

DigiKey Part Number
5055-KTM-3MN1A2-ND
Manufacturer
Manufacturer Product Number
KTM-3MN1A2
Description
RELAY TIME DELAY 200~230VAC(50/6
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay 4PDT (4 Form C) Delay 3A @ 220VAC/30VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
4PDT (4 Form C)
Contact Rating @ Voltage
3A @ 220VAC/30VDC
Voltage - Supply
200 ~ 230VAC
Termination Style
Plug In, 14 Pin
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.