
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | Fixed, 10 Min | |
Contact Rating @ Voltage | 3A @ 220VAC/30VDC | |
Voltage - Supply | 200 ~ 230VAC | |
Termination Style | Plug In, 14 Pin | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |

