MFR Recommended

WK73S2JTTE1R05F | |
|---|---|
DigiKey Part Number | 2019-WK73S2JTTE1R05FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WK73S2JTTE1R05F |
Description | RES 1.05 OHM 1% 1W 1812 |
Customer Reference | |
Detailed Description | 1.05 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2JTTE1R05F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK73S2HTTE1R05F | KOA Speer Electronics, Inc. | 0 | 2019-WK73S2HTTE1R05FTR-ND | $0.77732 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71468 | $2,858.72 |


